
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.890 (CNY48.4657) |
| 5+ | CNY42.350 (CNY47.8555) |
Product Information
Product Overview
MIKROE-4979 is a Thermo 23 Click is a compact add-on board that provides an accurate temperature measurement. This board features the TMP144, a high-precision digital temperature sensor from Texas Instruments. The temperature sensor in the TMP144 is the chip itself, that houses temperature sensor circuitry, 12-bit analogue-to-digital converter (ADC), a control logic, and a serial interface block in one package. Characterized by its high accuracy (up to ±0.5°C typical) and high resolution of 0.0625°C, this temperature sensor provides temperature data to the host controller with a configurable interface which can be seen as both UART or SMAART Wire™ interface. This Click board™ is appropriate for thermal management of various consumer, industrial, and environmental applications with many temperature measurement zones that need to be monitored. Thermo 23 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Thermo 23 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
