
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.840 (CNY199.8292) |
Product Information
Product Overview
Fan 6 click is a Click board™ which features EMC2103, an SMBus compliant fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct PWM drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. And MIC2253 a high power-density, 1 MHz PWM DC/DC boost regulator which allows driving 12V fan.
- GPIO, I2C interface
- 57.15 x 25.4 mm size
Technical Specifications
Fan 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
