Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.660 (CNY399.6358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.66 (CNY399.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3788Copy
Order Code3296589
Accessory TypeSecure SOIC Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Secure SOIC Click is universal, socket based click board, specifically designed for the Microchip CryptoAuthentication™ devices in an 8-pin SOIC package. This click board™ supports the SPI, I2C, and the SWI interface based ICs from the CryptoAuthentication™ family with a flexible command set, that allows use in various security applications, including Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting and similar.
- I2C, SWI, SPI, GPIO interface
- 57.15 x 25.4mm size
Technical Specifications
Accessory Type
Secure SOIC Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
