Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.76 (CNY124.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3786Copy
Order Code3296564
Accessory TypeCap Touch 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cap Touch 5 Click is a capacitive touch sensing Click board™ which features the CY8CMBR3106S-LQXI CapSense® Express™ controller which enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. It supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times.
- I2C interface
- 42.9 x 25.4mm size
Technical Specifications
Accessory Type
Cap Touch 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
