Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.080 (CNY75.8004) |
| 5+ | CNY66.240 (CNY74.8512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.08 (CNY75.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3780Copy
Order Code3296565
Accessory TypeFlash 5 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Flash 5 Click is a perfect solution for the mass storage option in various embedded applications. It features the W25N01GVZEIG/IT (1G-bit) Serial SLC NAND Flash Memory from Winbond which provides a storage solution for systems with limited space, pins and power. The W25N SpiFlash family incorporates the popular SPI interface and the traditional large NAND non-volatile memory space. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data.
- QSPI, SPI interface
- 28.6 x 25.4mm size
Technical Specifications
Accessory Type
Flash 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
