Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3776Copy
Manufacturer Standard Lead Time4 weeks
Order Code3296566
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.740 (CNY192.9362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.74 (CNY192.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3776Copy
Manufacturer Standard Lead Time4 weeks
Order Code3296566
Accessory Type6DOF IMU 7 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
6DOF IMU 7 Click is an advanced 6-axis motion tracking Click board™, which utilizes the ICM-20649, a high-performance integrated motion sensor, equipped with a 3-axis gyroscope, and a 3-axis accelerometer. There is a MEMS structure hermetically sealed and bonded at wafer level. Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C interface. This Click board™ represents an ideal solution for development applications in sports, wearable sensors and high impact applications.
- I2C interface
- 28.6 x 25.4mm size
Technical Specifications
Accessory Type
6DOF IMU 7 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
