Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.970 (CNY137.8261) |
| 5+ | CNY120.440 (CNY136.0972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.97 (CNY137.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3769Copy
Order Code3296567
Accessory TypeTMR Angle Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
TMR Angle Click is a Click board™ perfectly suited for developing applications that range from steering angle applications with the highest functional safety requirements to motors for wipers, pumps and actuators and electric motors in general. This is thanks to the TLE5501, which is dedicated to any automotive but also industrial and consumer applications like robotics or gimbal.
- SPI interface
- 42.9 x 25.4mm size
Technical Specifications
Accessory Type
TMR Angle Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
