Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.160 (CNY151.6008) |
| 5+ | CNY132.480 (CNY149.7024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.16 (CNY151.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3339Copy
Order Code3296558
Accessory TypePIR Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
PIR Click is a pyroelectric sensor which generates a voltage when exposed to infrared radiation emitted by live bodies. It is equipped with the PL-N823-01, an infrared sensor from KEMET that uses the pyrolectric effect of ceramic by absorbing infrared rays emitted from the human body, while the white plastic Fresnel lens covering the sensor filters visible light. This detects the natural infrared signature produced by humans. However, it can also detect infrared rays without using lenses.
- GPIO, I2C interface
- 42.9 x 25.4mm size
Technical Specifications
Accessory Type
PIR Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
