Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC4GACAJCN-4M ITCopy
Order Code3530755
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC4GACAJCN-4M ITCopy
Order Code3530755
Product Range3.3V eMMC NAND Flash Memories
Flash Memory TypeeMMC NAND
Memory Size32Gbit
Memory Density32Gbit
Flash Memory Configuration4G x 8bit
Memory Configuration4G x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins153Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
32Gbit
Memory Configuration
4G x 8bit
Interfaces
Parallel
IC Case / Package
VFBGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Memory Size
32Gbit
Flash Memory Configuration
4G x 8bit
IC Interface Type
Parallel
Memory Case Style
VFBGA
No. of Pins
153Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423269
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
