Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC256GBCAQTC-ITCopy
Manufacturer Standard Lead Time81 weeks
Order Code4172394
Product Range3.3V UFS NAND Flash Memories
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,696.230 (CNY4,176.7399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,696.23 (CNY4,176.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GBCAQTC-ITCopy
Manufacturer Standard Lead Time81 weeks
Order Code4172394
Product Range3.3V UFS NAND Flash Memories
Flash Memory TypeeMMC NAND
Memory Density2048Gbit
Memory Configuration256G x 8bit
Interfaces-
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V UFS NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFC256GBCAQTC-IT is an eMMC memory.
- MultiMediaCard (MMC) controller and NAND flash
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC: 2.7 to 3.6V, VCCQ: 1.70 to 1.95V; 2.7 to 3.6V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Replay-protected memory block, hardware reset signal, multiple partitions with enhanced attribute
- Multiple partitions with ultra endurance attribute, permanent and power-on write protection
- High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
- ECC and block management implemented, enhanced strobe, extended reflow capability
- 256GB density, 153-ball LFBGA
- Operating temperature range from -40°C to +95°C
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
256G x 8bit
IC Case / Package
LFBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V UFS NAND Flash Memories
Memory Density
2048Gbit
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002103
