Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY936.660 (CNY1,058.4258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY936.66 (CNY1,058.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-046 WT:BCopy
Order Code3865734
DRAM TypeMobile LPDDR4
DRAM Density8Gbit
DRAM Memory Configuration256M x 32bit
Memory Configuration256M x 32bit
Clock Frequency2.133GHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Memory Configuration
256M x 32bit
Clock Frequency
2.133GHz
IC Case / Package
WFBGA
IC Mounting
Surface Mount
Operating Temperature Min
-30°C
Product Range
-
DRAM Density
8Gbit
Memory Configuration
256M x 32bit
Memory Case Style
WFBGA
Supply Voltage Nom
1.1V
Access Time
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002311
