Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 AIT:CCopy
Manufacturer Standard Lead Time95 weeks
Order Code4050871
Your Part Number
1,360 In Stock
Need more?
1,360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,380.730 (CNY9,470.2249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,380.73 (CNY9,470.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 AIT:CCopy
Manufacturer Standard Lead Time95 weeks
Order Code4050871
DRAM TypeMobile LPDDR4
Memory Density64Gbit
Memory Configuration1G x 64bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Product Overview
MT53E1G64D4HJ-046 AIT:C is a LPDDR4 SDRAM. It is a high-speed, CMOS dynamic random-access memory device. This memory is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks. It has programmable VSS (ODT) termination and single-ended CK and DQS support. This memory has directed per-bank refresh for concurrent bank operation and ease of command scheduling.
- Operating voltage is 1.10V (VDD2) 0.60V or 1.10V (VDDQ)
- 1Gig x 64 configuration, LPDDR4, 4die addressing
- Packaging style is 556-ball TFBGA 12.4 x 12.4 x 1.1mm (Ø0.24 SMD)
- Cycle time is 468ps at RL = 36/40, clock-stop capability
- Operating temperature range is –40°C to +95°C, automotive certified, C design
- Clock rate is 2133MHz, data rate per pin is 4266Mb/s
- Ultra-low-voltage core and I/O power supplies
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
1G x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
64Gbit
Clock Frequency Max
2.133GHz
No. of Pins
556Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003022
