Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F2G16ABBEAHC-AIT:ECopy
Manufacturer Standard Lead Time76 weeks
Order Code4698579
Product Range1.8V SLC NAND Flash Memories
Your Part Number
50 In Stock
1,140 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.250 (CNY246.6225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.25 (CNY246.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F2G16ABBEAHC-AIT:ECopy
Manufacturer Standard Lead Time76 weeks
Order Code4698579
Product Range1.8V SLC NAND Flash Memories
Flash Memory TypeSLC NAND
Memory Density2Gbit
Memory Configuration128M x 16bit
InterfacesParallel
IC Case / PackageVFBGA
No. of Pins63Pins
Clock Frequency Max-
Access Time30ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V SLC NAND Flash Memories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
128M x 16bit
IC Case / Package
VFBGA
Clock Frequency Max
-
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V SLC NAND Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
2Gbit
Interfaces
Parallel
No. of Pins
63Pins
Access Time
30ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
