Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No1532188-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code3397991
Product RangeMCKS
Also Known AsM83513/02-BN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY907.740 (CNY1,025.7462) |
| 5+ | CNY891.570 (CNY1,007.4741) |
| 10+ | CNY875.400 (CNY989.202) |
| 25+ | CNY859.230 (CNY970.9299) |
| 50+ | CNY843.060 (CNY952.6578) |
| 100+ | CNY826.880 (CNY934.3744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY907.74 (CNY1,025.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No1532188-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code3397991
Product RangeMCKS
Also Known AsM83513/02-BN
D Sub Connector TypeMicro D
Product RangeMCKS
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MCKS
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020174
