Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No032-0021-0001.Copy
Manufacturer Standard Lead Time41 weeks
Order Code3588174
Product RangeMicrodot S-50 Series
Your Part Number
192 In Stock
1,206 more incoming. You can reserve stock now
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.200 (CNY297.416) |
| 5+ | CNY243.450 (CNY275.0985) |
| 10+ | CNY223.690 (CNY252.7697) |
| 25+ | CNY209.680 (CNY236.9384) |
| 50+ | CNY200.310 (CNY226.3503) |
| 100+ | CNY193.610 (CNY218.7793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.20 (CNY297.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No032-0021-0001.Copy
Manufacturer Standard Lead Time41 weeks
Order Code3588174
Product RangeMicrodot S-50 Series
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Contact MaterialBrass
Frequency Max-
Connector MountingCable Mount
Product RangeMicrodot S-50 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMB Coaxial
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Frequency Max
-
Product Range
Microdot S-50 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
