Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TR.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3482691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY14.960 (CNY16.9048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2100
Multiple: 2100
CNY31,416.00 (CNY35,500.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TR.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3482691
Technical Datasheet
DC / DC Converter TypeModule
Output TypeFixed
No. of Outputs1Outputs
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN-EP
No. of Pins24Pins
Max Output Current3A
Output Current3A
IC Case / PackageQFN-EP
Output Voltage Min600mV
Output Voltage Max1.28V
IC MountingSurface Mount
Switching Frequency2.2MHz
Output Voltage - Nom900mV
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Max
5.5V
DC / DC Converter IC Case
QFN-EP
Max Output Current
3A
IC Case / Package
QFN-EP
Output Voltage Max
1.28V
Switching Frequency
2.2MHz
Topology
Synchronous Buck (Step Down)
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
Input Voltage Min
2.4V
No. of Outputs
1 Output
No. of Pins
24Pins
Output Current
3A
Output Voltage Min
600mV
IC Mounting
Surface Mount
Output Voltage - Nom
900mV
Operating Temperature Max
125°C
Efficiency
95%
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
