Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9930DB1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2450811
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.680 (CNY391.7484) |
| 5+ | CNY339.750 (CNY383.9175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.68 (CNY391.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9930DB1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2450811
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current350mA
Output Voltage28V
Input Voltage Min9VDC
Input Voltage Max16VDC
Core ChipHV9930
Dimming Control TypePWM
Kit ContentsDemo Board HV9930
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck-Boost
Output Current
350mA
Input Voltage Min
9VDC
Core Chip
HV9930
Kit Contents
Demo Board HV9930
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
28V
Input Voltage Max
16VDC
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
