Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9919BDB1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2450810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.680 (CNY391.7484) |
| 5+ | CNY339.750 (CNY383.9175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.68 (CNY391.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9919BDB1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2450810
Device TopologyBuck
No. of Outputs1Outputs
Output Current1A
Output Voltage5V
Input Voltage Min9VDC
Input Voltage Max16VDC
Core ChipHV9919B
Dimming Control TypePWM
Kit ContentsDemo Board HV9918B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck
Output Current
1A
Input Voltage Min
9VDC
Core Chip
HV9919B
Kit Contents
Demo Board HV9918B
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
5V
Input Voltage Max
16VDC
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
