Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00871Copy
Manufacturer Standard Lead Time19 weeks
Order Code2947760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.850 (CNY598.7305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.85 (CNY598.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00871Copy
Manufacturer Standard Lead Time19 weeks
Order Code2947760
Silicon ManufacturerMicrochip
Silicon Core NumberMIC2810
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeDC/DC Buck Converter
Kit ContentsEval Board PIC2810, Information Sheet
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM00871 is a MIC2810 evaluation board which is used to demonstrate the capabilities of MIC2810 PMIC which can deliver 600mA from a DC/DC buck converter and 300mA from each of the two stand-alone LDOs.
- Input voltage: 3.6V to 5.5V, output voltage of 1.8V for DC/DC converter, 1.25V and 3.3V from LDOs
- 2MHz Dc/DC converter and two stand-alone LDOs
- 600mA DC/DC output current in PWM mode
- Greater than 90% efficiency
- 300mA each LDO output current
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board PIC2810, Information Sheet
Automotive Qualification Standard
-
Silicon Core Number
MIC2810
Application Sub Type
DC/DC Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101151
