Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,412.260 (CNY1,595.8538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,412.26 (CNY1,595.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00509Copy
Order Code2450802
Silicon ManufacturerMicrochip
Silicon Core NumberMCP39F501
Kit Application TypePower Management
Application Sub TypePower Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board MCP39F501, Line & Load Cables, USB Cable, Plastic enclosure
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MCP39F501
Application Sub Type
Power Monitor
Core Sub-Architecture
-
Kit Contents
Eval Board MCP39F501, Line & Load Cables, USB Cable, Plastic enclosure
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
