Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHHDS15-F-N-B-SCopy
Manufacturer Standard Lead Time49 weeks
Order Code4541184
Product RangeMHHDS Series
Your Part Number
240 In Stock
100 more incoming. You can reserve stock now
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.250 (CNY8.1925) |
| 10+ | CNY6.150 (CNY6.9495) |
| 40+ | CNY5.570 (CNY6.2941) |
| 80+ | CNY5.310 (CNY6.0003) |
| 120+ | CNY5.160 (CNY5.8308) |
| 280+ | CNY4.860 (CNY5.4918) |
| 520+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY4.440 (CNY5.0172) |
| 2520+ | CNY4.230 (CNY4.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.25 (CNY8.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHHDS15-F-N-B-SCopy
Manufacturer Standard Lead Time49 weeks
Order Code4541184
Product RangeMHHDS Series
D Sub Connector TypeHigh Density
Product RangeMHHDS Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
MHHDS Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
