Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD25-M-T-B-MCopy
Manufacturer Standard Lead Time38 weeks
Order Code2533058
Product RangeMHDD
Also Known AsDD25-M-T-B-M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.820 (CNY20.1366) |
| 10+ | CNY15.840 (CNY17.8992) |
| 100+ | CNY14.290 (CNY16.1477) |
| 250+ | CNY13.380 (CNY15.1194) |
| 500+ | CNY12.840 (CNY14.5092) |
| 1000+ | CNY12.240 (CNY13.8312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.82 (CNY20.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD25-M-T-B-MCopy
Manufacturer Standard Lead Time38 weeks
Order Code2533058
Product RangeMHDD
Also Known AsDD25-M-T-B-M
D Sub Connector TypeStandard
Product RangeMHDD
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MHDD
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
