Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD15-M-T-B-MCopy
Manufacturer Standard Lead Time38 weeks
Order Code2533050
Product RangeMHDD
Also Known AsDD15-M-T-B-M, 2103-0400-01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.880 (CNY15.6844) |
| 10+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY8.960 (CNY10.1248) |
| 2500+ | CNY8.500 (CNY9.605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.88 (CNY15.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD15-M-T-B-MCopy
Manufacturer Standard Lead Time38 weeks
Order Code2533050
Product RangeMHDD
Also Known AsDD15-M-T-B-M, 2103-0400-01
D Sub Connector TypeStandard
Product RangeMHDD
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MHDD
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
