Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD15-F-N-B-SCopy
Order Code4541181
Product RangeMHDD Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.250 (CNY8.1925) |
| 50+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.510 (CNY6.2263) |
| 250+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1500+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.50 (CNY81.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDD15-F-N-B-SCopy
Order Code4541181
Product RangeMHDD Series
D Sub Connector TypeStandard
Product RangeMHDD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MHDD Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
