Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part NoZ.2080RCopy
Manufacturer Standard Lead Time22 weeks
Order Code1215801
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.220 (CNY124.5486) |
| 5+ | CNY73.500 (CNY83.055) |
| 10+ | CNY68.940 (CNY77.9022) |
| 50+ | CNY64.490 (CNY72.8737) |
| 100+ | CNY59.570 (CNY67.3141) |
| 250+ | CNY56.960 (CNY64.3648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.22 (CNY124.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part NoZ.2080RCopy
Manufacturer Standard Lead Time22 weeks
Order Code1215801
Technical Datasheet
LED ColourRed
No. of LEDs8LEDs
LED MountingThrough Hole
Bulb Size1.8mm
Forward Current If20mA
Luminous Intensity1.6mcd
Forward Voltage2.25V
Viewing Angle70°
Height5.08mm
Width20.32mm
Product Range-
Product Overview
The RTZ.2080R is a 2mm A22 8-fach 8-fold vertical LED Array Indicator made of black PC UL94 housing.
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.25V
Height
5.08mm
Product Range
-
No. of LEDs
8LEDs
Bulb Size
1.8mm
Luminous Intensity
1.6mcd
Viewing Angle
70°
Width
20.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
