Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.390 (CNY65.9807) |
| 10+ | CNY42.630 (CNY48.1719) |
| 25+ | CNY39.260 (CNY44.3638) |
| 50+ | CNY36.270 (CNY40.9851) |
| 100+ | CNY33.190 (CNY37.5047) |
| 500+ | CNY31.200 (CNY35.256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.39 (CNY65.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part NoZ.2041RCopy
Order Code1215806
Technical Datasheet
LED ColourRed
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity32mcd
Forward Voltage2V
Viewing Angle40°
Height5.08mm
Width10.16mm
Product Range-
Product Overview
The RTZ.2041R is a 2mm C12 4-fold Horizontal LED Array Indicator made of black PC UL94 housing. This component allows signal status display with minimal space requirement. The LEDs are placed in the case with a 2.54mm grid distance. The array can also be supplied in a vertical design.
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
5.08mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
2mm
Luminous Intensity
32mcd
Viewing Angle
40°
Width
10.16mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
