Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No4FSH902Copy
Order Code1390587
Product Rangeillumec 4F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.450 (CNY70.5685) |
| 5+ | CNY61.150 (CNY69.0995) |
| 10+ | CNY57.360 (CNY64.8168) |
| 20+ | CNY55.700 (CNY62.941) |
| 50+ | CNY53.800 (CNY60.794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.45 (CNY70.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No4FSH902Copy
Order Code1390587
Product Rangeillumec 4F Series
Technical Datasheet
Product Rangeillumec 4F Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IlluminationIlluminated
SVHCBoric acid (14-Jun-2023)
Product Overview
The 4F series illumec™ single-pole momentary Pushbutton Switch made of PPS housing and actuator with slide-on cap retention system.
- UL94-V0 Flammability rating
- -30 to 85°C Working temperature range
Applications
Industrial
Technical Specifications
Product Range
illumec 4F Series
Switch Mounting
Surface Mount
Actuating Force
3N
Switch Dimensions (L x W)
10.3mm x 10.3mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
