
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,401.650 (CNY4,973.8645) |
| 5+ | CNY4,270.740 (CNY4,825.9362) |
Product Information
Product Overview
UHP-2500 series is a 2500W single-output slim type power supply with 60mm of low profile design. Adopting the full range 9O’264VAC input, the entire series provides an output voltage line of 24V, 36V and 48V. In addition to the high efficiency up to 96%, that the whole series operates from -30°C 70°C under air convection without fan. UHP-2500 has the complete protection functions and 2G anti-vibration capability. It complies with the international safety regulations such as TUV EN62368-1, UL62368-1, and design refers to EN61 558-1 and EN60335-1. UHP-2500 series serves as a high performance power supply solution for various industrial applications.
- Slim and low profile (60mm)
- Fanless and conduction-cooled design
- Built-in active PFC function
- -30 to +70C working temperature
- Output voltage and constant current level programmable
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Built-in remote ON-OFF control
- DC OK active signal
- Operating altitude up to 5km
- LED indicator for power on
- Optional PM Bus or CAN Bus protocol
- 5-years warranty
Technical Specifications
ITE
2.5008kW
52.1A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1Outputs
48VDC
-
-
-
90V AC to 264V AC
UHP-2500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
