Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.350 (CNY160.8555) |
| 5+ | CNY139.680 (CNY157.8384) |
| 10+ | CNY137.010 (CNY154.8213) |
| 50+ | CNY133.210 (CNY150.5273) |
| 100+ | CNY130.550 (CNY147.5215) |
| 250+ | CNY127.890 (CNY144.5157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.35 (CNY160.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSLD-50-24Copy
Manufacturer Standard Lead Time27 weeks
Order Code3534526
Product RangeSLD-50
Power Supply Applications-
Output Power Max50.4W
Output Voltage Max24VDC
Output Current2.1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min110VAC
Input Voltage Max305VAC
Product RangeSLD-50
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
50.4W
Output Current
2.1A
Input Voltage Min
110VAC
Product Range
SLD-50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175

