Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.110 (CNY356.0743) |
| 5+ | CNY300.650 (CNY339.7345) |
| 10+ | CNY286.950 (CNY324.2535) |
| 50+ | CNY278.580 (CNY314.7954) |
| 100+ | CNY273.010 (CNY308.5013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.11 (CNY356.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoICL-28LCopy
Manufacturer Standard Lead Time32 weeks
Order Code3534426
Product RangeICL
Power Supply Applications-
Output Power Max6.44kVA
Output Voltage Max-
Output Current28A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max264VAC
Product RangeICL
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
6.44kVA
Output Current
28A
Input Voltage Min
180VAC
Product Range
ICL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16

