Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDRC-60BCopy
Manufacturer Standard Lead Time32 weeks
Order Code3534397
Product RangeDRC-60 Series
Your Part Number
11 In Stock
34 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(SG stock)
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.240 (CNY308.7612) |
| 5+ | CNY260.320 (CNY294.1616) |
| 10+ | CNY248.900 (CNY281.257) |
| 50+ | CNY242.050 (CNY273.5165) |
| 100+ | CNY237.210 (CNY268.0473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.24 (CNY308.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDRC-60BCopy
Manufacturer Standard Lead Time32 weeks
Order Code3534397
Product RangeDRC-60 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max59.34W
Output Voltage - Output 127.6VDC
Output Current - Output 11.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDRC-60 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
59.34W
Output Current - Output 1
1.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
27.6VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DRC-60 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
