Print Page
Image is for illustrative purposes only. Please refer to product description.

411 In Stock
Need more?
411 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.830 (CNY14.4979) |
| 5+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY11.330 (CNY12.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.83 (CNY14.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-242Copy
Order Code2784730
Product Range-
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
Connector Body Material-
Technical Specifications
Gender
Plug
Contact Termination Type
Crimp
Contact Plating
-
Product Range
-
Contact Material
-
Connector Body Material
-
Alternatives for 83-242
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
