Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-960Copy
Manufacturer Standard Lead Time17 weeks
Order Code2784299
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-960Copy
Manufacturer Standard Lead Time17 weeks
Order Code2784299
Enclosure TypeMultipurpose
Enclosure Material-
External Width - Metric50.8mm
IP Rating-
NEMA Rating-
External Width - Imperial2"
Technical Specifications
Enclosure Type
Multipurpose
External Width - Metric
50.8mm
NEMA Rating
-
Enclosure Material
-
IP Rating
-
External Width - Imperial
2"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
