Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-6009Copy
Manufacturer Standard Lead Time6 weeks
Order Code2821479
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.260 (CNY101.9938) |
| 10+ | CNY81.770 (CNY92.4001) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY90.26 (CNY101.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-6009Copy
Manufacturer Standard Lead Time6 weeks
Order Code2821479
Product Range-
Tab Size - Metric9.53mm x 1.22mm
Tab Size - Imperial0.375" x 0.048"
Technical Specifications
Product Range
-
Tab Size - Imperial
0.375" x 0.048"
Tab Size - Metric
9.53mm x 1.22mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184615
