Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-0170Copy
Manufacturer Standard Lead Time16 weeks
Order Code2787563
Your Part Number
724 In Stock
Need more?
724 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.740 (CNY47.1662) |
| 5+ | CNY37.760 (CNY42.6688) |
| 10+ | CNY33.070 (CNY37.3691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.74 (CNY47.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-0170Copy
Manufacturer Standard Lead Time16 weeks
Order Code2787563
Product Range-
GenderJack
Voltage Rating-
Current Rating10A
Contact Termination TypeQuick Connect
Technical Specifications
Product Range
-
Voltage Rating
-
Contact Termination Type
Quick Connect
Gender
Jack
Current Rating
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
