Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1934.3114Copy
Order Code1839504
Product Range1930 Series
Your Part Number
490 In Stock
1,000 more incoming. You can reserve stock now
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.140 (CNY62.3082) |
| 5+ | CNY53.580 (CNY60.5454) |
| 10+ | CNY52.000 (CNY58.760) |
| 20+ | CNY50.430 (CNY56.9859) |
| 50+ | CNY49.090 (CNY55.4717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.14 (CNY62.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1934.3114Copy
Order Code1839504
Product Range1930 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1930 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1934.3114-02 is a double-pole double-throw (DPDT) illuminated Rocker Switch with 6.3mm quick connect solder terminal and OFF-ON function. The 1930 series switch has Ag plated contact, silver plated terminal and black PA housing.
- 100 million times Proven switching principle
- Modern rocker design
- High, flexible variety
- IP65 Protection rating with integrated gasket for high dust and water protection
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
1930 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
