Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600A-GP-6Copy
Order Code1427814
Product Range600A GP
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.350 (CNY236.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.35 (CNY236.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600A-GP-6Copy
Order Code1427814
Product Range600A GP
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range600A GP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600A-GP-6 is a 6-pole 15A panel-mount Barrier Terminal Block with open back design. It has brass nickel-plated connector (eyelet), phenolic insulator base and nickel-plated steel phil-slot #6 to 32 binder head screw.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring with solid wire
- Approved for factory wiring with stranded wire
- UL94V-1 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
600A GP
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
