Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGHUZ-040-M20-D03Copy
Manufacturer Standard Lead Time12 weeks
Order Code1162576
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,511.640 (CNY1,708.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,511.64 (CNY1,708.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGHUZ-040-M20-D03Copy
Manufacturer Standard Lead Time12 weeks
Order Code1162576
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force-
Coil Resistance-
Coil Power Continuous12.9W
Coil TerminationWire Leaded
External Diameter40mm
External Length57mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Conforms to VDE 0580 and ISO 9001
- Spring to lock, energise to unlock
- Integral spring and high endurance, maintenance free bearings
- Robust cylindrical construction
- Threaded nose mounting
- Suitable for mounting and operation in any attitude
- Coil with insulation to class F, for voltages up to 250 volts
Applications
Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
57mm
SVHC
No SVHC (25-Jun-2020)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
12.9W
External Diameter
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
