Print Page
MX66UW1G45GXDI00
Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, TFBGA, 24 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX66UW1G45GXDI00Copy
Order Code4457108
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX66UW1G45GXDI00Copy
Order Code4457108
Product Range1.8V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesSPI
IC Case / PackageTFBGA
No. of Pins24Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max2V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCTo Be Advised
Product Overview
MX66UW1G45GXDI00 is a serial NOR flash memory.
- 1Gbit memory density
- 128M x 8bit memory configuration
- SPI interface
- 200MHz maximum clock frequency
- 1.65V to 2V supply voltage
- Operating temperature range from -40°C to +85°C
- 24-pins TFBGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
128M x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
200MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Memory Density
1Gbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361