Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SIC-TR31Copy
Manufacturer Standard Lead Time20 weeks
Order Code
EACH 2062556
EACH 2062556RL
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.892 (CNY1.008) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SIC-TR31Copy
Manufacturer Standard Lead Time20 weeks
Order Code
EACH 2062556
EACH 2062556RL
LED ColourRed
LED MountingSMD
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ636nm
Luminous Intensity475mcd
Viewing Angle25°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
2mm x 5mm
Forward Voltage
2V
Luminous Intensity
475mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
636nm
Viewing Angle
25°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
