Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093SGC/BCopy
Manufacturer Standard Lead Time9 weeks
Order Code2062514
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.270 (CNY2.5651) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.877 (CNY0.991) |
| 3000+ | CNY0.816 (CNY0.9221) |
| 10000+ | CNY0.721 (CNY0.8147) |
| 25000+ | CNY0.673 (CNY0.7605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.27 (CNY2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
0
Forward Voltage
2.2V
Luminous Intensity
300mcd
MSL
-
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
30°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
