Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093IT.Copy
Manufacturer Standard Lead Time3 weeks
Order Code7605730
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,278 In Stock
Need more?
4,278 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.340 (CNY2.6442) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.990 (CNY1.1187) |
| 1000+ | CNY0.914 (CNY1.0328) |
| 3000+ | CNY0.853 (CNY0.9639) |
| 10000+ | CNY0.703 (CNY0.7944) |
| 25000+ | CNY0.662 (CNY0.7481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.34 (CNY2.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093IT.Copy
Manufacturer Standard Lead Time3 weeks
Order Code7605730
Product RangeTUK SGACK902S Keystone Coupler
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity80mcd
Viewing Angle30°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
80mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
30°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
