Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXIL0603SYC-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code3019490
Product RangeQuasarBrite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
CNY25,950.00 (CNY29,323.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXIL0603SYC-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code3019490
Product RangeQuasarBrite Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Viewing Angle75°
Lens ShapeDome
Product RangeQuasarBrite Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Viewing Angle
75°
Product Range
QuasarBrite Series
LED Mounting
SMD
Forward Current If
20mA
Lens Shape
Dome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
