Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDD-HTC514RI.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1806028
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,978 In Stock
Need more?
1,970 Delivery in 3-4 Business Days(SG stock)
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY8.100 (CNY9.153) |
| 5000+ | CNY7.760 (CNY8.7688) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY16,200.00 (CNY18,306.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDD-HTC514RI.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1806028
Product RangeTUK SGACK902S Keystone Coupler
LED ColourRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity3.9mcd
No. of Digits / Alpha2
Character Size14.2mm
Common ConnectionCommon Cathode
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
Boric acid (14-Jun-2023)
Forward Current If
10mA
Luminous Intensity
3.9mcd
Character Size
14.2mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006092
