Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCD-S401C39TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code1535927
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,934 In Stock
Need more?
4,934 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 6210+ | CNY17.010 (CNY19.2213) |
Price for:Each
Maximum available is 4934
Minimum: 6210
Multiple: 6210
CNY105,632.10 (CNY119,364.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S401C39TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code1535927
Product RangeTUK SGACK902S Keystone Coupler
Character Count x Line4 x 1
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Interface Type-
Font Set-
Display ModeReflective
Character Size9.9mm
LCD Display TypeTN
Module Size43.2mm x 12.7mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Character Count x Line
4 x 1
Logic Voltage
5V
Font Set
-
Character Size
9.9mm
Module Size
43.2mm x 12.7mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
Boric acid (14-Jun-2023)
Display Appearance
Black 7 Segment on Grey
Interface Type
-
Display Mode
Reflective
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
