Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoSGR 80Copy
Manufacturer Standard Lead Time14 weeks
Order Code3549649
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.060 (CNY92.7278) |
| 10+ | CNY69.760 (CNY78.8288) |
| 25+ | CNY64.530 (CNY72.9189) |
| 100+ | CNY59.300 (CNY67.009) |
| 250+ | CNY58.120 (CNY65.6756) |
| 500+ | CNY56.930 (CNY64.3309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.06 (CNY92.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGR 80Copy
Manufacturer Standard Lead Time14 weeks
Order Code3549649
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Pin
Connector Body MaterialZinc Body
IP RatingIP40, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Pin
IP Rating
IP40, IP68
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
