Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSTS 4-288/2 MCopy
Manufacturer Standard Lead Time17 weeks
Order Code3319648
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.350 (CNY320.1855) |
| 10+ | CNY247.930 (CNY280.1609) |
| 25+ | CNY242.980 (CNY274.5674) |
| 100+ | CNY238.020 (CNY268.9626) |
| 250+ | CNY233.060 (CNY263.3578) |
| 500+ | CNY228.100 (CNY257.753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.35 (CNY320.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSTS 4-288/2 MCopy
Manufacturer Standard Lead Time17 weeks
Order Code3319648
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
