Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/1,5 MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3319605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.930 (CNY230.4409) |
| 10+ | CNY192.790 (CNY217.8527) |
| 25+ | CNY183.850 (CNY207.7505) |
| 100+ | CNY177.590 (CNY200.6767) |
| 250+ | CNY172.140 (CNY194.5182) |
| 500+ | CNY167.490 (CNY189.2637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.93 (CNY230.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/1,5 MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3319605
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
4.9ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
