Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-251/5 MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3319679
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.110 (CNY687.1643) |
| 5+ | CNY532.100 (CNY601.273) |
| 10+ | CNY440.880 (CNY498.1944) |
| 25+ | CNY432.070 (CNY488.2391) |
| 50+ | CNY423.250 (CNY478.2725) |
| 100+ | CNY414.430 (CNY468.3059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.11 (CNY687.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-251/5 MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3319679
Product RangeRST-RKWT/LED Series
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
5m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
