Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-251/4 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319668
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.620 (CNY283.2006) |
| 5+ | CNY238.940 (CNY270.0022) |
| 10+ | CNY228.130 (CNY257.7869) |
| 25+ | CNY221.920 (CNY250.7696) |
| 50+ | CNY217.040 (CNY245.2552) |
| 100+ | CNY212.450 (CNY240.0685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.62 (CNY283.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-251/4 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319668
Product RangeRST-RKWT/LED Series
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
4m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
13.1ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
